-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Nch Single Power Mosfet 20V 27A 4.3Mohm HWSON-8, HWSON, /Embossed Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-UPA2826T1S-E2-ATCT-ND
|
DigiKey | 8P HWSON Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9755 In Stock |
|
$0.7200 / $1.7200 | Buy Now |
DISTI #
UPA2826T1S-E2-AT
|
Avnet Americas | Transistor MOSFET N-Channel 20V 27A 8-Pin HWSON T/R - Tape and Reel (Alt: UPA2826T1S-E2-AT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7315 / $0.8352 | Buy Now |
DISTI #
968-UPA2826T1S-E2-AT
|
Mouser Electronics | MOSFET POWER TRANSISTOR MOS-IC RoHS: Compliant | 5000 |
|
$0.7270 / $1.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.8870 | Buy Now |
|
Renesas Electronics America | 8P HWSON Min Qty: 1 Container: Tape & Reel (TR) | 9755 |
|
$0.7200 / $1.7200 | Buy Now |
DISTI #
UPA2826T1S-E2-AT
|
Avnet Americas | Transistor MOSFET N-Channel 20V 27A 8-Pin HWSON T/R - Tape and Reel (Alt: UPA2826T1S-E2-AT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7315 / $0.8352 | Buy Now |
DISTI #
UPA2826T1S-E2-AT
|
Avnet Americas | Transistor MOSFET N-Channel 20V 27A 8-Pin HWSON T/R - Tape and Reel (Alt: UPA2826T1S-E2-AT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7315 / $0.8352 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPA2826T1S-E2-AT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPA2826T1S-E2-AT
Renesas Electronics Corporation
Nch Single Power Mosfet 20V 27A 4.3Mohm HWSON-8, HWSON, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | HWSON | |
Package Description | , | |
Pin Count | 8 | |
Manufacturer Package Code | PWSN0008JB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 27 A | |
Drain-source On Resistance-Max | 0.0048 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 20 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |