Part Details for UPB1508GV-E1 by NEC Electronics Group
Overview of UPB1508GV-E1 by NEC Electronics Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for UPB1508GV-E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 263 |
|
RFQ |
Part Details for UPB1508GV-E1
UPB1508GV-E1 CAD Models
UPB1508GV-E1 Part Data Attributes
|
UPB1508GV-E1
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPB1508GV-E1
NEC Electronics Group
Prescaler, UPB15 Series, 1-Func, Bipolar, PDSO8, 0.175 INCH, PLASTIC, SSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | 0.175 INCH, PLASTIC, SSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | UPB15 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Logic IC Type | PRESCALER | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
fmax-Min | 3000 MHz |
Alternate Parts for UPB1508GV-E1
This table gives cross-reference parts and alternative options found for UPB1508GV-E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPB1508GV-E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPB1508GV-E1 | Prescaler, 1508 Series, 1-Func, Bipolar, PDSO8 | Renesas Electronics Corporation | UPB1508GV-E1 vs UPB1508GV-E1 |
UPB584G-E1 | Prescaler, ECL Series, 1-Func, Bipolar, PDSO8 | California Eastern Laboratories (CEL) | UPB1508GV-E1 vs UPB584G-E1 |