Part Details for UPB1A102MPD by Nichicon Corporation
Overview of UPB1A102MPD by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPB1A102MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPB1A102MPD
|
Avnet Abacus | Electrolytic Capacitor, 1000 �F, 10 V, � 20%, 1000 hours @ 85�C, Polar (Alt: UPB1A102MPD) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPB1A102MPD
UPB1A102MPD CAD Models
UPB1A102MPD Part Data Attributes
|
UPB1A102MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPB1A102MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e2 | |
Leakage Current | 0.003 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 350 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Finish | Matte Tin/Copper (Sn/Cu) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPB1A102MPD
This table gives cross-reference parts and alternative options found for UPB1A102MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPB1A102MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA102M1ABC-1016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Lelon Electronics Corp | UPB1A102MPD vs RGA102M1ABC-1016 |
1102LBM1016LLN7110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | UPB1A102MPD vs 1102LBM1016LLN7110 |
1102LBM1016RTN511P | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPB1A102MPD vs 1102LBM1016RTN511P |
8102LBM1016RTN1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | UPB1A102MPD vs 8102LBM1016RTN1C |
8102LBM1016LWN7D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | UPB1A102MPD vs 8102LBM1016LWN7D |
LESR1000M10TB110X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | UPB1A102MPD vs LESR1000M10TB110X16 |
1102LBM1016RTN511B | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPB1A102MPD vs 1102LBM1016RTN511B |
UPB1A102MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | UPB1A102MPD vs UPB1A102MPD1AA |
8102LBM1016RXN211P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | UPB1A102MPD vs 8102LBM1016RXN211P |
2102LBM1016RXN511C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | UPB1A102MPD vs 2102LBM1016RXN511C |