Part Details for UPBW-05K0-1A1C by Tripp Lite
Overview of UPBW-05K0-1A1C by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPBW-05K0-1A1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH8091
|
Newark | Usb Battery Wall Charger, Li-Ion, 5Ah, Battery Charger Type:Usb, Battery Technologies Supported:Li-Ion, Supply Voltage:240Vac, Battery Size Code:-, Battery Iec Code:-, Battery Neda Code:-, Product Range:-, Plug Type:Nema 1-15P Rohs Compliant: Yes |Eaton Tripp Lite UPBW-05K0-1A1C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$11.2000 | Buy Now |
DISTI #
95-UPBW-05K0-1A1C-ND
|
DigiKey | BATT CHG USB WALL MT 5V 2.4A/3A Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
18 In Stock |
|
$33.9356 / $51.4200 | Buy Now |
DISTI #
545-UPBW-05K0-1A1C
|
Mouser Electronics | Battery Chargers USB-A/C PORTBL BATRY BANK,WALL | 0 |
|
$35.4700 / $49.2200 | Order Now |
DISTI #
72019509
|
RS | Portable USB Mobile Power, Bank BatteryWall Charger Combo 5K mAh | Tripp Lite UPBW-05K0-1A1C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$46.1900 / $51.9000 | Buy Now |
|
Onlinecomponents.com | USB Mobile Power Bank Wall Charger 5KmAh | 0 |
|
$35.6100 / $47.1400 | Buy Now |
|
Neutron USA | PORTABLE USB MOBILE POWER BANK BATTERY WALL CHARGER COMBO 5K MAH | 16 |
|
$69.9900 | Buy Now |