Part Details for UPC1093TA by NEC Electronics Group
Overview of UPC1093TA by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for UPC1093TA
UPC1093TA CAD Models
UPC1093TA Part Data Attributes
|
UPC1093TA
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPC1093TA
NEC Electronics Group
Two Terminal Voltage Reference, BIPolar, PDSO5, PLASTIC, MINI, SC-74A, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.5 mm |
Alternate Parts for UPC1093TA
This table gives cross-reference parts and alternative options found for UPC1093TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC1093TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL4050B25IDCKTG4 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | UPC1093TA vs TL4050B25IDCKTG4 |
TL4050A25QDCKTG4 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | UPC1093TA vs TL4050A25QDCKTG4 |
TL4050B25IDCKT | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | UPC1093TA vs TL4050B25IDCKT |
TL4050B25IDCKRQ1 | 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO5, PLASTIC, SC-70, 5 PIN | Texas Instruments | UPC1093TA vs TL4050B25IDCKRQ1 |
LM4030CMF-2.5 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO5, SOT-23, 5 PIN, Voltage Reference | National Semiconductor Corporation | UPC1093TA vs LM4030CMF-2.5 |
TL4050A25IDCKTG4 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | UPC1093TA vs TL4050A25IDCKTG4 |
TL4050A25QDCKRQ1 | 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO5, PLASTIC, SC-70, 5 PIN | Texas Instruments | UPC1093TA vs TL4050A25QDCKRQ1 |
LM4040B25H5TA | Two Terminal Voltage Reference, 1 Output, 2.5V, PDSO5, SC-70, 5 PIN | Zetex / Diodes Inc | UPC1093TA vs LM4040B25H5TA |
LM4040C25H5TA | Two Terminal Voltage Reference, 1 Output, 2.5V, PDSO5, SC-70, 5 PIN | Zetex / Diodes Inc | UPC1093TA vs LM4040C25H5TA |
TL4050A25QDCKTQ1 | 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO5, PLASTIC, SC-70, 5 PIN | Texas Instruments | UPC1093TA vs TL4050A25QDCKTQ1 |