Part Details for UPC1251AG2(20)-E2-A by Renesas Electronics Corporation
Overview of UPC1251AG2(20)-E2-A by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPC1251AG2(20)-E2-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-UPC1251AG2(20)-E2-ACT-ND
|
DigiKey | ANALOG:GENERAL-PURPOSE LINEAR Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$1.1160 / $2.5300 | Buy Now |
DISTI #
UPC1251AG2(20)-E2-
|
Avnet Americas | OP Amp Dual 0.3V/us 3V to 30V 8-Pin SOP - Trays (Alt: UPC1251AG2(20)-E2-) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Tray | 0 |
|
$1.0795 / $1.2325 | Buy Now |
DISTI #
968-UPC1251AG220-E2A
|
Mouser Electronics | Operational Amplifiers - Op Amps LINEAR IC SOP(225) OPERATION AMPLIFIER O RoHS: Compliant | 0 |
|
$1.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Tray | 0Tray |
|
$1.0900 | Buy Now |
DISTI #
UPC1251AG2(20)-E2-
|
Avnet Americas | OP Amp Dual 0.3V/us 3V to 30V 8-Pin SOP - Trays (Alt: UPC1251AG2(20)-E2-) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Tray | 0 |
|
$1.0795 / $1.2325 | Buy Now |