Part Details for UPC1251AGR(20)-9LG-E1-A by Renesas Electronics Corporation
Overview of UPC1251AGR(20)-9LG-E1-A by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPC1251AGR(20)-9LG-E1-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-UPC1251AGR(20)-9LG-E1-ACT-ND
|
DigiKey | ANALOG:GENERAL-PURPOSE LINEAR Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.6565 / $1.5500 | Buy Now |
DISTI #
UPC1251AGR(20)-9LG
|
Avnet Americas | OP Amp Dual 0.3V/us 3V to 30V 8-Pin TSSOP - Tape and Reel (Alt: UPC1251AGR(20)-9LG) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
968-UPC1251AGR29LGE1
|
Mouser Electronics | Operational Amplifiers - Op Amps LINEAR IC TSSOP OPERATION AMPLIFIER OTHE RoHS: Compliant | 0 |
|
$0.7080 / $1.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6670 | Buy Now |
DISTI #
UPC1251AGR(20)-9LG
|
Avnet Americas | OP Amp Dual 0.3V/us 3V to 30V 8-Pin TSSOP - Tape and Reel (Alt: UPC1251AGR(20)-9LG) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ |