Part Details for UPC1251G2(3)-E2-A by Renesas Electronics Corporation
Overview of UPC1251G2(3)-E2-A by Renesas Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC1251G2-E2-A | Renesas Electronics Corporation | Single Power Supply Dual Operational Amplifiers | |
UPC1251G2(5)-A | Renesas Electronics Corporation | Single Power Supply Dual Operational Amplifiers | |
UPC1251G2(5)-E1-A | Renesas Electronics Corporation | Single Power Supply Dual Operational Amplifiers |
Price & Stock for UPC1251G2(3)-E2-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-UPC1251G2(3)-E2-ATR-ND
|
DigiKey | LINEAR IC OPERATION AMPLIFIER SO Min Qty: 2500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9551 | Buy Now |
DISTI #
UPC1251G2(3)-E2-A
|
Avnet Americas | OP Amp Dual ?1.5V to ?15V/3V to 30V 8-Pin SOP Emboss T/R - Trays (Alt: UPC1251G2(3)-E2-A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$1.1740 | Buy Now |
DISTI #
968-UPC1251G23-E2-A
|
Mouser Electronics | Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) RoHS: Compliant | 0 |
|
$0.7410 / $0.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks Container: Tray | 0Tray |
|
$0.7530 | Buy Now |
DISTI #
73507234
|
Verical | UPC1251G2(3)E2-A Min Qty: 27 Package Multiple: 1 Date Code: 2336 | Americas - 2500 |
|
$0.6875 / $1.2000 | Buy Now |
DISTI #
C1S525000407960
|
Chip1Stop | LINEAR IC OPERATION AMPLIFIER SOP(225) RoHS: Compliant pbFree: No Container: Cut Tape | 2500 |
|
$0.5500 / $1.9600 | Buy Now |
|
Flip Electronics | Stock | 2067500 |
|
RFQ |
Part Details for UPC1251G2(3)-E2-A
UPC1251G2(3)-E2-A CAD Models
UPC1251G2(3)-E2-A Part Data Attributes
|
UPC1251G2(3)-E2-A
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
UPC1251G2(3)-E2-A
Renesas Electronics Corporation
|
Samacsys Manufacturer | Renesas Electronics |