Part Details for UPC1677B by California Eastern Laboratories (CEL)
Overview of UPC1677B by California Eastern Laboratories (CEL)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for UPC1677B
UPC1677B CAD Models
UPC1677B Part Data Attributes
|
UPC1677B
California Eastern Laboratories (CEL)
Buy Now
Datasheet
|
Compare Parts:
UPC1677B
California Eastern Laboratories (CEL)
Wide Band Low Power Amplifier, 50MHz Min, 2400MHz Max, CERAMIC, 8 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Construction | COMPONENT | |
Gain | 22 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 2400 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |