Part Details for UPC177G2(3)-E1-A by Renesas Electronics Corporation
Overview of UPC177G2(3)-E1-A by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPC177G2(3)-E1-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-UPC177G2(3)-E1-ATR-ND
|
DigiKey | LINEAR IC COMPARATOR SOP(225) Min Qty: 2500 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0852 | Buy Now |
DISTI #
UPC177G2(3)-E1-A
|
Avnet Americas | Comparator Quad Bipolar ±1V to ±16/2V to 32V 14-Pin SOP Emboss T/R - Tape and Reel (Alt: UPC177G2(3)-E1-A) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.8471 / $0.9671 | Buy Now |
DISTI #
968-UPC177G23-E1-A
|
Mouser Electronics | Analog Comparators LINEAR IC COMPARATOR SOP(225) RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8560 | Buy Now |
DISTI #
UPC177G2(3)-E1-A
|
Avnet Americas | Comparator Quad Bipolar ±1V to ±16/2V to 32V 14-Pin SOP Emboss T/R - Tape and Reel (Alt: UPC177G2(3)-E1-A) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.8471 / $0.9671 | Buy Now |