-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance, Low Noise Dual Operational Amplifier, SOP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-UPC259G2-E2-ACT-ND
|
DigiKey | LINEAR IC Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.5507 / $1.4200 | Buy Now |
DISTI #
UPC259G2-E2-A
|
Avnet Americas | OP Amp Dual 2.8V/us ±4V to ±16V 8-Pin SOP Emboss T/R - Tape and Reel (Alt: UPC259G2-E2-A) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5410 / $0.6177 | Buy Now |
DISTI #
968-UPC259G2-E2-A
|
Mouser Electronics | Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) RoHS: Compliant | 2491 |
|
$0.5500 / $1.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5470 | Buy Now |
|
Renesas Electronics America | LINEAR IC Min Qty: 1 Container: Tape & Reel (TR) | 2500 |
|
$0.5723 / $1.4200 | Buy Now |
DISTI #
UPC259G2-E2-A
|
Avnet Americas | OP Amp Dual 2.8V/us ±4V to ±16V 8-Pin SOP Emboss T/R - Tape and Reel (Alt: UPC259G2-E2-A) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5410 / $0.6177 | Buy Now |
DISTI #
UPC259G2-E2-A
|
Avnet Silica | OP Amp Dual 2.8V/us �4V to �16V 8-Pin SOP Emboss T/R (Alt: UPC259G2-E2-A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPC259G2-E2-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPC259G2-E2-A
Renesas Electronics Corporation
High Performance, Low Noise Dual Operational Amplifier, SOP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | SOP | |
Pin Count | 8 | |
Manufacturer Package Code | PRSP0008DL-A8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |