Datasheets
UPC2710TB-E3 by:

Wide Band Low Power Amplifier, 1000MHz Max, SUPER MINIMOLD, 6 PIN

Part Details for UPC2710TB-E3 by NEC Electronics Group

Overview of UPC2710TB-E3 by NEC Electronics Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications

Part Details for UPC2710TB-E3

UPC2710TB-E3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UPC2710TB-E3 Part Data Attributes

UPC2710TB-E3 NEC Electronics Group
Buy Now Datasheet
Compare Parts:
UPC2710TB-E3 NEC Electronics Group Wide Band Low Power Amplifier, 1000MHz Max, SUPER MINIMOLD, 6 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer NEC ELECTRONICS CORP
Reach Compliance Code compliant
Additional Feature HIGH RELIABILITY
Characteristic Impedance 50 Ω
Construction COMPONENT
Gain 30 dB
Input Power-Max (CW) 10 dBm
JESD-609 Code e0
Operating Frequency-Max 1000 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
RF/Microwave Device Type WIDE BAND LOW POWER
Terminal Finish Tin/Lead (Sn/Pb)

Alternate Parts for UPC2710TB-E3

This table gives cross-reference parts and alternative options found for UPC2710TB-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC2710TB-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UPC2710TB-E3-A UPC2710TB-E3-A Renesas Electronics Corporation UPC2710TB-E3 vs UPC2710TB-E3-A
UPC2710T-E3 Wide Band Low Power Amplifier, 1000MHz Max, MINIMOLD, 6 PIN NEC Electronics Group UPC2710TB-E3 vs UPC2710T-E3
UPC2710TB-E3 1000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SUPER MINIMOLD, 6 PIN Renesas Electronics Corporation UPC2710TB-E3 vs UPC2710TB-E3
UPC2710TB-E3 UPC2710TB-E3 California Eastern Laboratories (CEL) UPC2710TB-E3 vs UPC2710TB-E3
UPC2710T Wide Band Low Power Amplifier, 1000MHz Max, MINIMOLD, 6 PIN NEC Electronics Group UPC2710TB-E3 vs UPC2710T
UPC2710TB Wide Band Low Power Amplifier, 1000MHz Max, 6 PIN NEC Electronics Group UPC2710TB-E3 vs UPC2710TB
Part Number Description Manufacturer Compare
UPC3232TB-E3-A Wide Band Low Power Amplifier, 0MHz Min, 50000MHz Max, LEAD FREE, SUPER MINIMOLD, 6 PIN NEC Electronics Group UPC2710TB-E3 vs UPC3232TB-E3-A
UPC2710TB-E3-A UPC2710TB-E3-A Renesas Electronics Corporation UPC2710TB-E3 vs UPC2710TB-E3-A
UPC2710TB-E3 1000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SUPER MINIMOLD, 6 PIN Renesas Electronics Corporation UPC2710TB-E3 vs UPC2710TB-E3
UPC2713T-E3 Wide Band Low Power Amplifier, 1200MHz Max, MINIMOLD, 6 PIN NEC Electronics Group UPC2710TB-E3 vs UPC2713T-E3
UPC2710T-E3 Wide Band Low Power Amplifier, 100MHz Min, 1500MHz Max, T06, 6 PIN California Eastern Laboratories (CEL) UPC2710TB-E3 vs UPC2710T-E3
UPC2713T-E3 Wide Band Low Power Amplifier, 100MHz Min, 1500MHz Max, T06, 6 PIN California Eastern Laboratories (CEL) UPC2710TB-E3 vs UPC2713T-E3
UPC3225TB-E3-A Wide Band Low Power Amplifier, LEAD FREE, SUPER MINIMOLD-6 NEC Electronics Group UPC2710TB-E3 vs UPC3225TB-E3-A
UPC3232TB Wide Band Low Power Amplifier, 0MHz Min, 50000MHz Max, SUPER MINIMOLD, 6 PIN NEC Electronics Group UPC2710TB-E3 vs UPC3232TB
UPC2710T Wide Band Low Power Amplifier, 1000MHz Max, MINIMOLD, 6 PIN NEC Electronics Group UPC2710TB-E3 vs UPC2710T

UPC2710TB-E3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPC2710TB-E3 by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPC2710TB-E3 by NEC Electronics Group

Select Manufacturer
Which Manufacturer of UPC2710TB-E3 would you like to use for your alert(s)?
  • Please alert me when UPC2710TB-E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPC2710TB-E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPC2710TB-E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPC2710TB-E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPC2710TB-E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPC2710TB-E3 by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: