UPC271G2(20)-E2-A
Renesas Electronics Corporation
Description: High Performance Comparator, SOP, /

Overview of UPC271G2(20)-E2-A by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
UPC271G2-A Renesas Electronics Corporation High Performance Comparator
UPC271G2(20)-E2-A Renesas Electronics Corporation High Performance Comparator
UPC271G2-E1-A Renesas Electronics Corporation High Performance Comparator

CAD Models for UPC271G2(20)-E2-A by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UPC271G2(20)-E2-A by Renesas Electronics Corporation

UPC271G2(20)-E2-A
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOP
Pin Count
8
Manufacturer Package Code
PRSP0008DL-A8
Reach Compliance Code
compliant
ECCN Code
5A002
HTS Code
8542.39.00.01
Samacsys Manufacturer
Renesas Electronics
Amplifier Type
COMPARATOR
JESD-609 Code
e6
Terminal Finish
TIN BISMUTH
Want to compare parts?
  1. UPC271G2(20)-E2-A
    Renesas Electronics Corporation
    High Performance Comparator, SOP, /
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPC271G2(20)-E2-A by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPC271G2(20)-E2-A by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of UPC271G2(20)-E2-A would you like to use for your alert(s)?
  • Please alert me when UPC271G2(20)-E2-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPC271G2(20)-E2-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPC271G2(20)-E2-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPC271G2(20)-E2-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPC271G2(20)-E2-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPC271G2(20)-E2-A by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: