Part Details for UPC2756TB-E3-A by Renesas Electronics Corporation
Overview of UPC2756TB-E3-A by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for UPC2756TB-E3-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | RF/Microwave Up/Down Converter ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 37104 |
|
$0.6188 / $0.7280 | Buy Now |
Part Details for UPC2756TB-E3-A
UPC2756TB-E3-A CAD Models
UPC2756TB-E3-A Part Data Attributes
|
UPC2756TB-E3-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPC2756TB-E3-A
Renesas Electronics Corporation
UPC2756TB-E3-A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 3 V | |
Supply Current-Max | 8 mA | |
Surface Mount | YES |