Part Details for UPC2757TB by NEC Electronics America Inc
Overview of UPC2757TB by NEC Electronics America Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for UPC2757TB
UPC2757TB CAD Models
UPC2757TB Part Data Attributes
|
UPC2757TB
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
UPC2757TB
NEC Electronics America Inc
Down Converter, SUPER MINIMOLD, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | SUPER MINIMOLD, 6 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Down Conversion Gain-Min | 10 dB | |
IF Frequency-Max | 300 MHz | |
IF Frequency-Min | 20 MHz | |
LO Tunable | NO | |
Noise Figure-Max | 16 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF Input Frequency-Max | 2000 MHz | |
RF Input Frequency-Min | 100 MHz | |
RF/Microwave Device Type | DOWN CONVERTER |
Alternate Parts for UPC2757TB
This table gives cross-reference parts and alternative options found for UPC2757TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC2757TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC2757TB | Down Converter, SUPER MINIMOLD, 6 PIN | NEC Electronics Group | UPC2757TB vs UPC2757TB |