Part Details for UPC2792TB-E3 by California Eastern Laboratories (CEL)
Overview of UPC2792TB-E3 by California Eastern Laboratories (CEL)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Audio and Video Systems
Part Details for UPC2792TB-E3
UPC2792TB-E3 CAD Models
UPC2792TB-E3 Part Data Attributes:
|
UPC2792TB-E3
California Eastern Laboratories (CEL)
Buy Now
Datasheet
|
Compare Parts:
UPC2792TB-E3
California Eastern Laboratories (CEL)
Wide Band Low Power Amplifier, 1200MHz Max, SOT-363, S06, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 1200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |
Alternate Parts for UPC2792TB-E3
This table gives cross-reference parts and alternative options found for UPC2792TB-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC2792TB-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC2792TB-E3 | Wide Band Low Power Amplifier, 1200MHz Max, | NEC Electronics America Inc | UPC2792TB-E3 vs UPC2792TB-E3 |
UPC2792TB-E3 | Wide Band Low Power Amplifier, 1200MHz Max, SUPER MINIMOLD, 6 PIN | NEC Electronics Group | UPC2792TB-E3 vs UPC2792TB-E3 |