Part Details for UPC2798GR-E1 by NEC Electronics Group
Overview of UPC2798GR-E1 by NEC Electronics Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPC2798GR-E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2875 |
|
RFQ | ||
|
Quest Components | DOWNCONVERTER, 20 Pin, Plastic, SSOP | 21203 |
|
$1.4700 / $4.2000 | Buy Now |
|
Quest Components | DOWNCONVERTER, 20 Pin, Plastic, SSOP | 2798 |
|
$1.4700 / $4.2000 | Buy Now |
|
Quest Components | DOWNCONVERTER, 20 Pin, Plastic, SSOP | 2300 |
|
$2.1000 / $4.2000 | Buy Now |
|
Quest Components | DOWNCONVERTER, 20 Pin, Plastic, SSOP | 1690 |
|
$1.6800 / $4.2000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2139 |
|
RFQ |
Part Details for UPC2798GR-E1
UPC2798GR-E1 CAD Models
UPC2798GR-E1 Part Data Attributes:
|
UPC2798GR-E1
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPC2798GR-E1
NEC Electronics Group
Consumer Circuit, Bipolar, PDSO20, 0.225 INCH, PLASTIC, SSOP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for UPC2798GR-E1
This table gives cross-reference parts and alternative options found for UPC2798GR-E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC2798GR-E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC2798GR-E1 | Consumer Circuit, Bipolar, PDSO20, SSOP-20 | NEC Electronics America Inc | UPC2798GR-E1 vs UPC2798GR-E1 |
UPC2798GR-E1 | SPECIALTY CONSUMER CIRCUIT, PDSO20, 0.225 INCH, PLASTIC, SSOP-20 | Renesas Electronics Corporation | UPC2798GR-E1 vs UPC2798GR-E1 |
UPC2798GR-E1 | Consumer Circuit, Bipolar, PDSO20, SSOP-20 | California Eastern Laboratories (CEL) | UPC2798GR-E1 vs UPC2798GR-E1 |