-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-speed Dual Comparator, SOP, /Embossed Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-UPC319G2-E1-ACT-ND
|
DigiKey | LINEAR IC Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.7550 / $1.7800 | Buy Now |
DISTI #
UPC319G2-E1-A
|
Avnet Americas | High Speed Comparator Dual Bipolar 5V to 32V/±5V to ±16V 14-Pin SOP Emboss T/R - Tape and Reel (Alt: UPC319G2-E1-A) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.7595 / $0.8671 | Buy Now |
DISTI #
968-UPC319G2-E1-A
|
Mouser Electronics | Analog Comparators LINEAR IC COMPARATOR SOP(225) RoHS: Compliant | 2360 |
|
$0.7540 / $1.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7670 | Buy Now |
|
Renesas Electronics America | LINEAR IC Min Qty: 1 Container: Tape & Reel (TR) | 2500 |
|
$0.7852 / $1.7800 | Buy Now |
DISTI #
UPC319G2-E1-A
|
Avnet Americas | High Speed Comparator Dual Bipolar 5V to 32V/±5V to ±16V 14-Pin SOP Emboss T/R - Tape and Reel (Alt: UPC319G2-E1-A) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.7595 / $0.8671 | Buy Now |
DISTI #
UPC319G2-E1-A
|
Avnet Asia | High Speed Comparator Dual Bipolar 5V to 32V/±5V to ±16V 14-Pin SOP Emboss T/R (Alt: UPC319G2-E1-A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 36 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | 2390 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPC319G2-E1-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPC319G2-E1-A
Renesas Electronics Corporation
High-speed Dual Comparator, SOP, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOP | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Manufacturer Package Code | PRSP0014DI-A14 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | COMPARATOR | |
Bias Current-Max (IIB) @25C | 1 µA | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e6 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, EMBOSSED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 80 ns | |
Supply Current-Max | 12.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |