Part Details for UPC3219GV by NEC Electronics Group
Overview of UPC3219GV by NEC Electronics Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for UPC3219GV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 4000 |
|
RFQ |
Part Details for UPC3219GV
UPC3219GV CAD Models
UPC3219GV Part Data Attributes
|
UPC3219GV
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPC3219GV
NEC Electronics Group
Narrow Band Low Power Amplifier, 10MHz Min, 100MHz Max, PLASTIC, SSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for UPC3219GV
This table gives cross-reference parts and alternative options found for UPC3219GV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC3219GV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC3219GV-E1-A | 10 MHz - 100 MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, PLASTIC, SSOP-8 | Renesas Electronics Corporation | UPC3219GV vs UPC3219GV-E1-A |
UPC3219GV | 10 MHz - 100 MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, PLASTIC, SSOP-8 | Renesas Electronics Corporation | UPC3219GV vs UPC3219GV |