Part Details for UPC3221GV-E1-A by Renesas Electronics Corporation
Overview of UPC3221GV-E1-A by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for UPC3221GV-E1-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPC3221GV-E1-A
|
Avnet Americas | VIDEO AMPLIFIER, 1 FUNC, BIPOLAR, PDSO8 - Bulk (Alt: UPC3221GV-E1-A) RoHS: Compliant Min Qty: 301 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 333000 Partner Stock |
|
$1.2100 | Buy Now |
|
Rochester Electronics | Video Amplifier, 1 Func, Bipolar, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 333000 |
|
$1.0300 / $1.2100 | Buy Now |
Part Details for UPC3221GV-E1-A
UPC3221GV-E1-A CAD Models
UPC3221GV-E1-A Part Data Attributes
|
UPC3221GV-E1-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPC3221GV-E1-A
Renesas Electronics Corporation
Video Amplifier, 1 Func, Bipolar, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Supply Current-Max | 41 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |