-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifiers, TSSOP, /Embossed Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-UPC324GR(5)-9LG-E1-ATR-ND
|
DigiKey | LEGACY LIC LEGACY TSSOP OPERATIO Min Qty: 2500 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6944 / $0.7499 | Buy Now |
DISTI #
968-UPC324GR5-9LGE1A
|
Mouser Electronics | Operational Amplifiers - Op Amps LEGACY LIC LEGACY TSSOP OPERATION AMPLIF RoHS: Compliant | 0 |
|
$0.7220 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPC324GR(5)-9LG-E1-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPC324GR(5)-9LG-E1-A
Renesas Electronics Corporation
Operational Amplifiers, TSSOP, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Manufacturer Package Code | PTSP0014JB-A14 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.06 µA | |
Bias Current-Max (IIB) @25C | 0.06 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e6 | |
Length | 5.15 mm | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 30 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 50000 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for UPC324GR(5)-9LG-E1-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC324GR(5)-9LG-E1-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSV994IDT | Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, quad | STMicroelectronics | UPC324GR(5)-9LG-E1-A vs TSV994IDT |
LPV324PWR | Quad, Low-Voltage, Low Power, RRO 14-TSSOP -40 to 85 | Texas Instruments | UPC324GR(5)-9LG-E1-A vs LPV324PWR |
LMV934IPW | Quad 1.8-V Operational Amplifiers with Rail-To-Rail Input and Output 14-TSSOP -40 to 125 | Texas Instruments | UPC324GR(5)-9LG-E1-A vs LMV934IPW |
LMV324Q1MAX/NOPB | Automotive-grade, quad, 5.5-V, 1-MHz, RRO op amp 14-SOIC -40 to 125 | Texas Instruments | UPC324GR(5)-9LG-E1-A vs LMV324Q1MAX/NOPB |
LMV324MDC | QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, UUC, DIE | Texas Instruments | UPC324GR(5)-9LG-E1-A vs LMV324MDC |
TS934IYD | Micropower amplifier with CMOS inputs | STMicroelectronics | UPC324GR(5)-9LG-E1-A vs TS934IYD |
LM324KPWG4 | QUAD OP-AMP, 9000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | UPC324GR(5)-9LG-E1-A vs LM324KPWG4 |
TSV994AIPT | Wide bandwidth (20MHz), rail to rail input/output 5V CMOS Op-Amps, small offset, quad | STMicroelectronics | UPC324GR(5)-9LG-E1-A vs TSV994AIPT |
LMV324QPWRG4 | QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | UPC324GR(5)-9LG-E1-A vs LMV324QPWRG4 |
LMV324PWRLR | QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, TSSOP-14 | Texas Instruments | UPC324GR(5)-9LG-E1-A vs LMV324PWRLR |