UPC358G2(5)-E1-A
Renesas Electronics Corporation
Description: Operational Amplifiers, SOP, /

Overview of UPC358G2(5)-E1-A by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
UPC358G2-A Renesas Electronics Corporation Operational Amplifiers, SOP, /
UPC358G2(5)-A Renesas Electronics Corporation Operational Amplifiers, SOP, /
UPC358G2-E1-A Renesas Electronics Corporation Operational Amplifiers, SOP, /

CAD Models for UPC358G2(5)-E1-A by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UPC358G2(5)-E1-A by Renesas Electronics Corporation

UPC358G2(5)-E1-A
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOP
Package Description
SOP, SOP8,.25
Pin Count
8
Manufacturer Package Code
PRSP0008DL-A8
Reach Compliance Code
compliant
ECCN Code
5A002
HTS Code
8542.33.00.01
Date Of Intro
1986-02-01
Samacsys Manufacturer
Renesas Electronics
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.06 µA
Frequency Compensation
YES
Input Offset Voltage-Max
3000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e6
Low-Bias
NO
Low-Offset
NO
Micropower
YES
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TAPE AND REEL
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Slew Rate-Min
0.3 V/us
Supply Current-Max
0.9 mA
Supply Voltage Limit-Max
16 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Voltage Gain-Min
50000
Wideband
NO
Want to compare parts?
  1. UPC358G2(5)-E1-A
    Renesas Electronics Corporation
    Operational Amplifiers, SOP, /
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPC358G2(5)-E1-A by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPC358G2(5)-E1-A by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of UPC358G2(5)-E1-A would you like to use for your alert(s)?
  • Please alert me when UPC358G2(5)-E1-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPC358G2(5)-E1-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPC358G2(5)-E1-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPC358G2(5)-E1-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPC358G2(5)-E1-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPC358G2(5)-E1-A by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: