Part Details for UPC358HA by NEC Electronics America Inc
Overview of UPC358HA by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Part Details for UPC358HA
UPC358HA CAD Models
UPC358HA Part Data Attributes
|
UPC358HA
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
UPC358HA
NEC Electronics America Inc
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PSIP9, SLIM, PLASTIC, SIP-9
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | SLIM, PLASTIC, SIP-9 | |
Reach Compliance Code | compliant | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PSIP-T9 | |
Neg Supply Voltage Limit-Max | -16 V | |
Number of Functions | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.75 mm | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.8 mm |
Alternate Parts for UPC358HA
This table gives cross-reference parts and alternative options found for UPC358HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC358HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC358HA-A | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PSIP9, SLIM, PLASTIC, SIP-9 | NEC Electronics Group | UPC358HA vs UPC358HA-A |
UPC358HA | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PSIP9, SLIM, PLASTIC, SIP-9 | NEC Electronics Group | UPC358HA vs UPC358HA |
UPC358HA-A | Operational Amplifiers, , / | Renesas Electronics Corporation | UPC358HA vs UPC358HA-A |
UPC358HA | DUAL OP-AMP, 7000uV OFFSET-MAX, PSIP9, SLIM, PLASTIC, SIP-9 | Renesas Electronics Corporation | UPC358HA vs UPC358HA |