There are no models available for this part yet.
Overview of UPC393GR(5)-9LG-E1-A by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC393GR(5)-9LG-E1-A | Renesas Electronics Corporation | Comparators, TSSOP, / | |
UPC393GR-9LG-E1-A | Renesas Electronics Corporation | Comparators, TSSOP, / | |
UPC393GR-9LG-E2-A | Renesas Electronics Corporation | Comparators, TSSOP, / |
Price & Stock for UPC393GR(5)-9LG-E1-A by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
559-UPC393GR(5)-9LG-E1-ATR-ND
|
DigiKey | LINEAR IC TSSOP COMPARATOR OTHER Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4266 / $0.4433 | Buy Now | |
DISTI #
UPC393GR(5)-9LG-E1
|
Avnet Americas | Low Voltage Comparator Dual Bipolar 2V to 32V 8-Pin TSSOP Emboss T/R - Tape and Reel (Alt: UPC393GR(5)-9LG-E1) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6600 | Buy Now | |
DISTI #
968-UPC393GR5-9LGE1A
|
Mouser Electronics | Analog Comparators LINEAR IC TSSOP COMPARATOR OTHER RoHS: Compliant | 0 |
|
$0.4660 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.4240 | Buy Now |
CAD Models for UPC393GR(5)-9LG-E1-A by Renesas Electronics Corporation
Part Data Attributes for UPC393GR(5)-9LG-E1-A by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP, TSSOP8,.25
|
Pin Count
|
8
|
Manufacturer Package Code
|
PTSP0008JD-A8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
5A002
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
24 Weeks
|
Samacsys Manufacturer
|
Renesas Electronics
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
0.06 µA
|
Bias Current-Max (IIB) @25C
|
0.06 µA
|
Input Offset Voltage-Max
|
2500 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e6
|
Length
|
4.4 mm
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Type
|
OPEN-COLLECTOR
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
1800 ns
|
Seated Height-Max
|
1.2 mm
|
Supply Current-Max
|
1 mA
|
Supply Voltage Limit-Max
|
36 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN BISMUTH
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|