Part Details for UPC393GR-9LG-E2-A by Renesas Electronics Corporation
Overview of UPC393GR-9LG-E2-A by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC393GR(5)-9LG-E1-A | Renesas Electronics Corporation | Comparators, TSSOP, / | |
UPC393GR-9LG-E1-A | Renesas Electronics Corporation | Comparators, TSSOP, / | |
UPC393GR-9LG-E2-A | Renesas Electronics Corporation | Comparators, TSSOP, / |
Price & Stock for UPC393GR-9LG-E2-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-UPC393GR-9LG-E2-ATR-ND
|
DigiKey | LEGACY LIC LEGACY TSSOP OPERATIO Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3632 / $0.3896 | Buy Now |
DISTI #
UPC393GR-9LG-E2-A
|
Avnet Americas | Low Voltage Comparator Dual Bipolar 2V to 32V 8-Pin TSSOP Emboss T/R - Tape and Reel (Alt: UPC393GR-9LG-E2-A) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.5800 | Buy Now |
DISTI #
968-UPC393GR-9LGE2A
|
Mouser Electronics | Analog Comparators LEGACY LIC LEGACY TSSOP OPERATION AMPLIF RoHS: Compliant | 0 |
|
$0.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.3720 | Buy Now |
Part Details for UPC393GR-9LG-E2-A
UPC393GR-9LG-E2-A CAD Models
UPC393GR-9LG-E2-A Part Data Attributes
|
UPC393GR-9LG-E2-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPC393GR-9LG-E2-A
Renesas Electronics Corporation
Comparators, TSSOP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | PTSP0008JD-A8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e6 | |
Length | 4.4 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1800 ns | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |