Part Details for UPC4250G by NEC Electronics America Inc
Overview of UPC4250G by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for UPC4250G
UPC4250G CAD Models
UPC4250G Part Data Attributes:
|
UPC4250G
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
UPC4250G
NEC Electronics America Inc
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8, MINI, PLASTIC, FP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | MINI, PLASTIC, FP-8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.075 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.25 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 60000 | |
Width | 4.4 mm |
Alternate Parts for UPC4250G
This table gives cross-reference parts and alternative options found for UPC4250G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC4250G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM741E | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, MINI, PLASTIC, SOL-8 | New Japan Radio Co Ltd | UPC4250G vs NJM741E |
NJM741M | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | UPC4250G vs NJM741M |
MC1556G | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8, METAL, CAN-8 | Motorola Semiconductor Products | UPC4250G vs MC1556G |
LM118MDS | OP-AMP, 6000uV OFFSET-MAX, UUC, DIE | Texas Instruments | UPC4250G vs LM118MDS |
MC1556V | IC OP-AMP, 6000 uV OFFSET-MAX, PDIP8, Operational Amplifier | NXP Semiconductors | UPC4250G vs MC1556V |
3508J | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, MBCY8, | Burr-Brown Corp | UPC4250G vs 3508J |
EHA4-2620/883B | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CQCC20, | Elantec (RETIRED) | UPC4250G vs EHA4-2620/883B |
UPC802G | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8, MINI, PLASTIC, FP-8 | NEC Electronics America Inc | UPC4250G vs UPC802G |
MC1556G | OP-AMP, 6000uV OFFSET-MAX, MBCY8, METAL, CAN-8 | Motorola Mobility LLC | UPC4250G vs MC1556G |