Part Details for UPC451AGR(20)-9LG-E1-A by Renesas Electronics Corporation
Overview of UPC451AGR(20)-9LG-E1-A by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPC451AGR(20)-9LG-E1-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-UPC451AGR(20)-9LG-E1-ATR-ND
|
DigiKey | LINEAR IC TSSOP OPERATION AMPLIF Min Qty: 2500 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7954 / $0.8590 | Buy Now |
DISTI #
UPC451AGR(20)-9LG-
|
Avnet Americas | OP Amp Quad 0.25V/us 3V to 30V 14-Pin TSSOP - Tape and Reel (Alt: UPC451AGR(20)-9LG-) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.8001 / $0.9135 | Buy Now |
DISTI #
968-UPC451AGR29LGE1A
|
Mouser Electronics | Operational Amplifiers - Op Amps LINEAR IC TSSOP OPERATION AMPLIFIER OTHE RoHS: Compliant | 0 |
|
$0.8270 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8080 | Buy Now |
DISTI #
UPC451AGR(20)-9LG-
|
Avnet Americas | OP Amp Quad 0.25V/us 3V to 30V 14-Pin TSSOP - Tape and Reel (Alt: UPC451AGR(20)-9LG-) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.8001 / $0.9135 | Buy Now |