-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra Low-Noise, High-speed, Wide Band, Dual Operational Amplifier, SOP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPC4570G2-E1-A
|
Avnet Americas | OP Amp Dual Ultra Low Noise ±16V 8-Pin PSOP Tube/T/R - Trays (Alt: UPC4570G2-E1-A) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$0.4534 / $0.5177 | Buy Now |
DISTI #
968-UPC4570G2-E1-A
|
Mouser Electronics | Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) RoHS: Compliant | 7083 |
|
$0.4610 / $1.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Tray | 0Tray |
|
$0.4580 | Buy Now |
DISTI #
UPC4570G2-E1-A
|
Avnet Americas | OP Amp Dual Ultra Low Noise ±16V 8-Pin PSOP Tube/T/R - Trays (Alt: UPC4570G2-E1-A) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$0.4534 / $0.5177 | Buy Now |
|
Ameya Holding Limited | 2128 |
|
RFQ | ||
DISTI #
UPC4570G2-E1-A
|
Avnet Americas | OP Amp Dual Ultra Low Noise ±16V 8-Pin PSOP Tube/T/R - Trays (Alt: UPC4570G2-E1-A) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$0.4534 / $0.5177 | Buy Now |
DISTI #
UPC4570G2-E1-A
|
Avnet Asia | OP Amp Dual Ultra Low Noise ±16V 8-Pin PSOP Tube/T/R (Alt: UPC4570G2-E1-A) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 36 Weeks, 0 Days | 0 |
|
RFQ | |
|
LCSC | SOP-8 Operational Amplifier ROHS | 30 |
|
$0.4407 / $0.7701 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPC4570G2-E1-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPC4570G2-E1-A
Renesas Electronics Corporation
Ultra Low-Noise, High-speed, Wide Band, Dual Operational Amplifier, SOP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOP | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | PRSP0008DL-A8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.4 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.2 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Slew Rate-Min | 5 V/us | |
Slew Rate-Nom | 7 V/us | |
Supply Current-Max | 8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 15000 | |
Voltage Gain-Min | 30000 | |
Wideband | NO | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for UPC4570G2-E1-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC4570G2-E1-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC4570G2-E2-A | Ultra Low-Noise, High-speed, Wide Band, Dual Operational Amplifier, SOP, / | Renesas Electronics Corporation | UPC4570G2-E1-A vs UPC4570G2-E2-A |
UPC4570G2(5) | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8, 0.225 INCH, PLASTIC, SOP-8 | NEC Electronics America Inc | UPC4570G2-E1-A vs UPC4570G2(5) |
UPC4570G2(5) | DUAL OP-AMP, 5000uV OFFSET-MAX, 15MHz BAND WIDTH, PDSO8, 0.225 INCH, PLASTIC, SOP-8 | Renesas Electronics Corporation | UPC4570G2-E1-A vs UPC4570G2(5) |
UPC4570G2(5)-E1-A | Ultra Low-Noise, High-speed, Wide Band, Dual Operational Amplifier, SOP, / | Renesas Electronics Corporation | UPC4570G2-E1-A vs UPC4570G2(5)-E1-A |
UPC4570G2 | DUAL OP-AMP, 5000uV OFFSET-MAX, 15MHz BAND WIDTH, PDSO8, 0.225 INCH, PLASTIC, SOP-8 | Renesas Electronics Corporation | UPC4570G2-E1-A vs UPC4570G2 |