-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra Low-Noise, High-speed, Wide Band, Dual Operational Amplifier, TSSOP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPC4570GR-9LG-E2-A
|
Avnet Americas | OP Amp Dual 7V/us ±4V to ±16V 8-Pin TSSOP Emboss T/R - Tape and Reel (Alt: UPC4570GR-9LG-E2-A) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.4674 / $0.5336 | Buy Now |
DISTI #
968-UPC4570GR9LGE2A
|
Mouser Electronics | Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER TSSOP RoHS: Compliant | 4996 |
|
$0.4750 / $1.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4720 | Buy Now |
DISTI #
UPC4570GR-9LG-E2-A
|
Avnet Americas | OP Amp Dual 7V/us ±4V to ±16V 8-Pin TSSOP Emboss T/R - Tape and Reel (Alt: UPC4570GR-9LG-E2-A) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.4674 / $0.5336 | Buy Now |
DISTI #
UPC4570GR-9LG-E2-A
|
Avnet Americas | OP Amp Dual 7V/us ±4V to ±16V 8-Pin TSSOP Emboss T/R - Tape and Reel (Alt: UPC4570GR-9LG-E2-A) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.4674 / $0.5336 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPC4570GR-9LG-E2-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPC4570GR-9LG-E2-A
Renesas Electronics Corporation
Ultra Low-Noise, High-speed, Wide Band, Dual Operational Amplifier, TSSOP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Pin Count | 8 | |
Manufacturer Package Code | PTSP0008JD-A8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.4 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e6 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 5 V/us | |
Slew Rate-Nom | 7 V/us | |
Supply Current-Max | 8 mA | |
Supply Voltage Limit-Max | 18 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 15000 | |
Voltage Gain-Min | 30000 | |
Wideband | NO |