Part Details for UPC4744G2 by NEC Electronics Group
Overview of UPC4744G2 by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC4744G2-E2-A | Renesas Electronics Corporation | Single Power Supply, High-speed, Wide Band, Quad Operational Amplifier | |
UPC4744G2-E1-A | Renesas Electronics Corporation | Single Power Supply, High-speed, Wide Band, Quad Operational Amplifier | |
UPC4744G2-A | Renesas Electronics Corporation | Single Power Supply, High-speed, Wide Band, Quad Operational Amplifier |
Part Details for UPC4744G2
UPC4744G2 CAD Models
UPC4744G2 Part Data Attributes
|
UPC4744G2
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPC4744G2
NEC Electronics Group
Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14, 0.225 INCH, PLASTIC, SOP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5.2 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Slew Rate-Nom | 8.5 V/us | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 3500 | |
Width | 4.4 mm |
Alternate Parts for UPC4744G2
This table gives cross-reference parts and alternative options found for UPC4744G2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC4744G2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC4744G2-A | Single Power Supply, High-speed, Wide Band, Quad Operational Amplifier, SOP, /Embossed Tape | Renesas Electronics Corporation | UPC4744G2 vs UPC4744G2-A |
UPC4744G2-A | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14, 0.225 INCH, PLASTIC, SOP-14 | NEC Electronics Group | UPC4744G2 vs UPC4744G2-A |
UPC4744G2-E2-A | Single Power Supply, High-speed, Wide Band, Quad Operational Amplifier, SOP, /Embossed Tape | Renesas Electronics Corporation | UPC4744G2 vs UPC4744G2-E2-A |
UPC4744G2 | QUAD OP-AMP, 5000uV OFFSET-MAX, 3.5MHz BAND WIDTH, PDSO14, 0.225 INCH, PLASTIC, SOP-14 | Renesas Electronics Corporation | UPC4744G2 vs UPC4744G2 |