-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QUAD OP-AMP, 5000uV OFFSET-MAX, 3.5MHz BAND WIDTH, PDSO14, 0.225 INCH, PLASTIC, SOP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC4744G2-E2-A | Renesas Electronics Corporation | Single Power Supply, High-speed, Wide Band, Quad Operational Amplifier | |
UPC4744G2-E1-A | Renesas Electronics Corporation | Single Power Supply, High-speed, Wide Band, Quad Operational Amplifier | |
UPC4744G2-A | Renesas Electronics Corporation | Single Power Supply, High-speed, Wide Band, Quad Operational Amplifier |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPC4744G2
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPC4744G2
Renesas Electronics Corporation
QUAD OP-AMP, 5000uV OFFSET-MAX, 3.5MHz BAND WIDTH, PDSO14, 0.225 INCH, PLASTIC, SOP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5.2 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Slew Rate-Nom | 8.5 V/us | |
Supply Current-Max | 11 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 3500 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for UPC4744G2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC4744G2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC4744G2-E2-A | Single Power Supply, High-speed, Wide Band, Quad Operational Amplifier, SOP, /Embossed Tape | Renesas Electronics Corporation | UPC4744G2 vs UPC4744G2-E2-A |
UPC4744G2-A | Single Power Supply, High-speed, Wide Band, Quad Operational Amplifier, SOP, /Embossed Tape | Renesas Electronics Corporation | UPC4744G2 vs UPC4744G2-A |