Part Details for UPC78L05T(25)-E1-AZ by Renesas Electronics Corporation
Overview of UPC78L05T(25)-E1-AZ by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC78L05T-E2-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, POMM, / | |
UPC78L05T-2-E1-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, POMM, / | |
UPC78L05T-E1-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, POMM, / |
Price & Stock for UPC78L05T(25)-E1-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UPC78L05T(25)-E1-AZ-ND
|
DigiKey | FIXED POSITIVE STANDARD REGULATO Min Qty: 650 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
29000 In Stock |
|
$0.4600 | Buy Now |
DISTI #
UPC78L05T(25)-E1-A
|
Avnet Americas | Positive Voltage Regulator 100mA 5V 3-Pin SOT-89 - Bulk (Alt: UPC78L05T(25)-E1-A) RoHS: Compliant Min Qty: 782 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 29000 Partner Stock |
|
$0.4665 | Buy Now |
|
Rochester Electronics | Fixed Positive Standard Regulator, 5V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 29000 |
|
$0.3965 / $0.4665 | Buy Now |