Part Details for UPC78L05T-2-E1-AZ by Renesas Electronics Corporation
Overview of UPC78L05T-2-E1-AZ by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC78L05T-E2-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, POMM, / | |
UPC78L05T-2-E1-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, POMM, / | |
UPC78L05T-E1-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, POMM, / |
Price & Stock for UPC78L05T-2-E1-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UPC78L05T-2-E1-AZ-ND
|
DigiKey | IC REG LINEAR FIXED STNDRD REG Min Qty: 541 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6258 In Stock |
|
$0.5500 | Buy Now |
DISTI #
UPC78L05T-2-E1-AZ
|
Avnet Americas | REGULATOR, 1 OUTPUT, BIPOLAR - Bulk (Alt: UPC78L05T-2-E1-AZ) RoHS: Compliant Min Qty: 652 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 6258 Partner Stock |
|
$0.5600 | Buy Now |
|
Rochester Electronics | Fixed Positive Standard Regulator, 5V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6258 |
|
$0.4760 / $0.5600 | Buy Now |
Part Details for UPC78L05T-2-E1-AZ
UPC78L05T-2-E1-AZ CAD Models
UPC78L05T-2-E1-AZ Part Data Attributes
|
UPC78L05T-2-E1-AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPC78L05T-2-E1-AZ
Renesas Electronics Corporation
3 Terminal Regulators, POMM, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | POMM | |
Pin Count | 3 | |
Manufacturer Package Code | PLZZ0004CC-A3 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A002 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 5% |