Part Details for UPC8211TK-EV09 by California Eastern Laboratories (CEL)
Overview of UPC8211TK-EV09 by California Eastern Laboratories (CEL)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DEV09S564MTLF | Amphenol Communications Solutions | DSUB R/A STB 9SOCKET LF | |
DEV09P365GTXLF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connectors, Input Output Connectors, 9 Way, Pin, Vertical, 500 Cycles, Female Screw UNC 4-40 + Harpoons | |
DEV09S065TLF | Amphenol Communications Solutions | D-SUB SOLDER BUCKET |
Price & Stock for UPC8211TK-EV09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPC8211TK-EV09
|
Mouser Electronics | Cellular Development Tools For UPC8211TK-A at 900 MHz RoHS: Not Compliant | 0 |
|
$110.0000 | Order Now |