-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC822G2(20)-E1-A | Renesas Electronics Corporation | Dual Operational amplifier | |
UPC822G2-A | Renesas Electronics Corporation | Dual Operational amplifier | |
UPC822G2-E1-A | Renesas Electronics Corporation | Dual Operational amplifier |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-UPC822G2-E2-ACT-ND
|
DigiKey | LINEAR IC Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2365 In Stock |
|
$0.6519 / $2.4200 | Buy Now |
DISTI #
UPC822G2-E2-A
|
Avnet Americas | OP Amp Dual 3V/us ?5V to ?16V 8-Pin SOP Emboss T/R - Tape and Reel (Alt: UPC822G2-E2-A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.0360 | Buy Now |
DISTI #
968-UPC822G2-E2-A
|
Mouser Electronics | Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) RoHS: Compliant | 927 |
|
$0.6530 / $1.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.6650 | Buy Now |
|
Renesas Electronics America | LINEAR IC Min Qty: 1 Container: Tape & Reel (TR) | 2365 |
|
$0.6954 / $2.4200 | Buy Now |
DISTI #
UPC822G2-E2-A
|
Avnet Silica | OP Amp Dual 3V/us �5V to �16V 8-Pin SOP Emboss T/R (Alt: UPC822G2-E2-A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy