Part Details for UPD166013T1J-E1-AY by Renesas Electronics Corporation
Overview of UPD166013T1J-E1-AY by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for UPD166013T1J-E1-AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UPD166013T1J-E1-AY-ND
|
DigiKey | UPD166013T1J - INTELLIGENT POWER Min Qty: 89 Container: Bulk MARKETPLACE PRODUCT |
21000 In Stock |
|
$3.4000 | Buy Now |
|
Rochester Electronics | UPD166013T1J - Intelligent Power Device ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 21000 |
|
$2.9200 / $3.4300 | Buy Now |
Part Details for UPD166013T1J-E1-AY
UPD166013T1J-E1-AY CAD Models
UPD166013T1J-E1-AY Part Data Attributes:
|
UPD166013T1J-E1-AY
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD166013T1J-E1-AY
Renesas Electronics Corporation
BUF OR INV BASED PRPHL DRVR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Driver Number of Bits | 2 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
Number of Terminals | 12 | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP12,.4,40FL | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Surface Mount | YES | |
Technology | MOS |