-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-UPD166031AT1U-E1-AYCT-ND
|
DigiKey | POWER TRS MP-3ZK HIGHT SIDE IPD( Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2435 In Stock |
|
$1.2049 / $2.7800 | Buy Now |
DISTI #
UPD166031AT1U-E1-AY
|
Avnet Americas | Power Switch High Side 10mA 7-Pin TO-252 T/R - Tape and Reel (Alt: UPD166031AT1U-E1-AY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$1.1836 / $1.3514 | Buy Now |
DISTI #
968-PD166031AT1UE1AY
|
Mouser Electronics | Power Switch ICs - Power Distribution R TRS MP-3ZK HIGHT SIDE IPD(MONO) RoHS: Compliant | 2494 |
|
$1.2000 / $2.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.4400 | Buy Now |
|
Renesas Electronics America | POWER TRS MP-3ZK HIGHT SIDE IPD( Min Qty: 1 Container: Tape & Reel (TR) | 2435 |
|
$1.2049 / $2.7800 | Buy Now |
|
Quest Components | BUFFER/INVERTER BASED PERIPHERAL DRIVER, PSSO6 | 2500 |
|
$0.9450 / $2.2500 | Buy Now |
DISTI #
UPD166031AT1U-E1-AY
|
Avnet Americas | Power Switch High Side 10mA 7-Pin TO-252 T/R - Tape and Reel (Alt: UPD166031AT1U-E1-AY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$1.1836 / $1.3514 | Buy Now |
DISTI #
UPD166031AT1U-E1-AY
|
Avnet Americas | Power Switch High Side 10mA 7-Pin TO-252 T/R - Tape and Reel (Alt: UPD166031AT1U-E1-AY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$1.1836 / $1.3514 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPD166031AT1U-E1-AY
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD166031AT1U-E1-AY
Renesas Electronics Corporation
Buffer/Inverter Based Peripheral Driver
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | TO-252, 7/6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G6 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP7H,.4,34TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.525 mm | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.85 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 200 µs | |
Turn-on Time | 200 µs | |
Width | 6.1 mm |