Part Details for UPD166037T1J-E2-AY by Renesas Electronics Corporation
Overview of UPD166037T1J-E2-AY by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for UPD166037T1J-E2-AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPD166037T1J-E2-AY
|
Avnet Silica | UPD166037T1J-E2-AY (Alt: UPD166037T1J-E2-AY) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 4 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for UPD166037T1J-E2-AY
UPD166037T1J-E2-AY CAD Models
UPD166037T1J-E2-AY Part Data Attributes
|
UPD166037T1J-E2-AY
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD166037T1J-E2-AY
Renesas Electronics Corporation
BUF OR INV BASED PRPHL DRVR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | HSSOP-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Number of Functions | 2 | |
Number of Terminals | 12 | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.55 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Turn-off Time | 200 µs | |
Turn-on Time | 200 µs | |
Width | 6.4 mm |