Part Details for UPD5713TKE2A by Renesas Electronics Corporation
Overview of UPD5713TKE2A by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPD5713TKE2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | WIDE BAND CMOS SPDT SWITCH SPDT, 50MHz Min, 2500MHz Max, 1 Func, 1.2dB Insertion Loss-Max, CMOS RoHS: Compliant | Europe - 6000 |
|
RFQ |