Part Details for UPG06-UPG06-A15 by Amphenol LTW Technology
Overview of UPG06-UPG06-A15 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8A77440HA02BG#UA | Renesas Electronics Corporation | Ultra-high Performance Microprocessors with 1.5 GHz Dual-core Arm® Cortex®-A15 CPUs, with 3D Graphics and Video CODEC Engine | |
R8A77430HA02BG#UA | Renesas Electronics Corporation | Ultra-high Performance Microprocessors with 1.5 GHz Dual-core Arm® Cortex®-A15 CPUs, with 3D Graphics and Video CODEC Engine | |
R8A77420HA02BG#UA | Renesas Electronics Corporation | Ultra-high Performance Microprocessors with Quad-core Arm® Cortex®-A15 and Quad-core Arm® Cortex®-A7 CPUs, with 3D Graphics and Video CODEC Engine |
Price & Stock for UPG06-UPG06-A15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC3635
|
Newark | Acc, Rj, Db-Ended Rohs Compliant: Yes |Amphenol Ltw UPG06-UPG06-A15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0000 / $4.6700 | Buy Now |
DISTI #
UPG06-UPG06-A15-ND
|
DigiKey | CBL ASSY RJ45 WEB LINE Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1130 | Buy Now |
DISTI #
71376505
|
RS | Connector, RJ45RJ45,WEB LINEDOUBLE-ENDED, UTP L150 | Amphenol LTW Technology UPG06-UPG06-A15 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1600 | RFQ |
DISTI #
LTWUPG06-UPG06-A15
|
Heilind Electronics | ACC, RJ, DB-ENDED MM, 88 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8700 / $3.6400 | Buy Now |
DISTI #
LTWUPG06-UPG06-A15
|
Interstate Connecting Components | ACC, RJ, DB-ENDED MM, 88 | 0 |
|
Buy Now |