Part Details for UPG1-6751-2 by Sensata Circuit Breakers
Overview of UPG1-6751-2 by Sensata Circuit Breakers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPG1-6751-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPG1-6751-2-ND
|
DigiKey | CIR BRKR 30A 250VAC 65VDC Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Magnetic (Hydraulic Delay) - 1 Pole - 30A - 250VAC - 65VDC - Lever Actuator - Panel Mount. RoHS: Compliant |
8 In Stock |
|
$12.4200 / $52.0300 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic (Hydraulic Delay) - 1 Pole - 30A - 250VAC - 65VDC - Lever Actuator - Panel Mount. RoHS: Compliant |
8 In Stock |
|
$12.4200 / $52.0300 | Buy Now |