Part Details for UPG11-1-66F-103-01 by Sensata Circuit Breakers
Overview of UPG11-1-66F-103-01 by Sensata Circuit Breakers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPG11-1-66F-103-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker Magnetic 2Pole 10A RoHS: Compliant |
4 In Stock |
|
$29.3400 / $112.8700 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic 2Pole 10A RoHS: Compliant |
4 In Stock |
|
$29.3400 / $112.8700 | Buy Now |