Part Details for UPG132G-E1 by NEC Electronics Group
Overview of UPG132G-E1 by NEC Electronics Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for UPG132G-E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 790 |
|
$0.4875 / $1.8750 | Buy Now |
|
Quest Components | SPDT, 100MHZ MIN, 2500MHZ MAX, 1DB INSERTION LOSS-MAX | 957 |
|
$0.6250 / $1.5000 | Buy Now |
|
Quest Components | SPDT, 100MHZ MIN, 2500MHZ MAX, 1DB INSERTION LOSS-MAX | 632 |
|
$0.6500 / $2.5000 | Buy Now |
Part Details for UPG132G-E1
UPG132G-E1 CAD Models
UPG132G-E1 Part Data Attributes:
|
UPG132G-E1
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPG132G-E1
NEC Electronics Group
SPDT, 100MHz Min, 2500MHz Max, 1dB Insertion Loss-Max, PLASTIC, SSOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30.97 dBm | |
Insertion Loss-Max | 1 dB | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | SPDT |
Alternate Parts for UPG132G-E1
This table gives cross-reference parts and alternative options found for UPG132G-E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPG132G-E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPG132G-E1 | 100 MHz - 2500 MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 1 dB INSERTION LOSS, PLASTIC, SSOP-8 | Renesas Electronics Corporation | UPG132G-E1 vs UPG132G-E1 |