There are no models available for this part yet.
Overview of UPG2009TB-E3 by NEC Electronics Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for UPG2009TB-E3 by NEC Electronics Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 258 |
|
RFQ | ||||
Quest Components | 500 MHz - 2500 MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 0.5 dB INSERTION LOSS | 400 |
|
$1.2210 / $2.6400 | Buy Now | ||
Quest Components | 500 MHz - 2500 MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 0.5 dB INSERTION LOSS | 206 |
|
$1.2400 / $2.4800 | Buy Now |
CAD Models for UPG2009TB-E3 by NEC Electronics Group
Part Data Attributes for UPG2009TB-E3 by NEC Electronics Group
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NEC ELECTRONICS CORP
|
Package Description
|
2 X 1.25 MM, 0.90 MM HEIGHT, SUPER MINIMOLD PACKAGE-6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Additional Feature
|
HIGH RELIABILITY
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Input Power-Max (CW)
|
36.02 dBm
|
Insertion Loss-Max
|
0.5 dB
|
JESD-609 Code
|
e0
|
Operating Frequency-Max
|
2500 MHz
|
Operating Frequency-Min
|
500 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-45 °C
|
RF/Microwave Device Type
|
SPDT
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
VSWR-Max
|
1.22
|
Alternate Parts for UPG2009TB-E3
This table gives cross-reference parts and alternative options found for UPG2009TB-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPG2009TB-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPG2009TB-E3 | 500MHz - 2500MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 0.5dB INSERTION LOSS, 2 X 1.25 MM, 0.90 MM HEIGHT, SUPER MINIMOLD PACKAGE-6 | Renesas Electronics Corporation | UPG2009TB-E3 vs UPG2009TB-E3 |
Related Parts for UPG2009TB-E3
-
UPG2009TB-E3-ARF/Microwave Switches
-
UPG173TA-E3RF/Microwave Amplifiers
-
MIC5216-3.3YM5-TRLinear Regulator ICs
-
22205C106KAT2AFixed Capacitors
-
FDS9953APower Field-Effect Transistors
-
STTA1212DRectifier Diodes
-
VTC-4486Fixed Inductors
-
HPR100Power Supply Modules
-
2SK1133-T2B-ASmall Signal Field-Effect Transistors