Part Details for UPG2118K-E3-A by Renesas Electronics Corporation
Overview of UPG2118K-E3-A by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for UPG2118K-E3-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3577 |
|
RFQ | ||
|
Quest Components | RF/MICROWAVE AMPLIFIER, 1 FUNC, GAAS | 2861 |
|
$0.7500 / $2.5000 | Buy Now |
Part Details for UPG2118K-E3-A
UPG2118K-E3-A CAD Models
UPG2118K-E3-A Part Data Attributes
|
UPG2118K-E3-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPG2118K-E3-A
Renesas Electronics Corporation
IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,GAAS,LLCC,20PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LCC20,.16SQ,20 | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Power Supplies | 3.2 V | |
Surface Mount | YES | |
Technology | GAAS |