Part Details for UPG2155TB-E4-A by Renesas Electronics Corporation
Overview of UPG2155TB-E4-A by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for UPG2155TB-E4-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | L-Band 4W High Power SPDT Switch ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 27004 |
|
$0.6973 / $0.8203 | Buy Now |
Part Details for UPG2155TB-E4-A
UPG2155TB-E4-A CAD Models
UPG2155TB-E4-A Part Data Attributes:
|
UPG2155TB-E4-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPG2155TB-E4-A
Renesas Electronics Corporation
UPG2155TB-E4-A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LEAD FREE, SUPER MINIMOLD PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 37 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 38.06 dBm | |
Insertion Loss-Max | 0.55 dB | |
Isolation-Min | 15 dB | |
JESD-609 Code | e6 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 2.6 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
VSWR-Max | 1.22 |
Alternate Parts for UPG2155TB-E4-A
This table gives cross-reference parts and alternative options found for UPG2155TB-E4-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPG2155TB-E4-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPG2155TB-E4-A | SPDT, 500MHz Min, 2500MHz Max, 0.55dB Insertion Loss-Max, 2.10 X 2 MM, 0.90 MM HEIGHT, LEAD FREE, SUPER MINIMOLD PACKAGE-6 | NEC Electronics Group | UPG2155TB-E4-A vs UPG2155TB-E4-A |