Part Details for UPG2164T5N-E2-A by Renesas Electronics Corporation
Overview of UPG2164T5N-E2-A by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for UPG2164T5N-E2-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UPG2164T5N-E2-A-ND
|
DigiKey | IC RF SWITCH DPDT 6GHZ 6TSON Min Qty: 208 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$1.4500 | Buy Now |
DISTI #
UPG2164T5N-E2-A
|
Avnet Americas | RF Switch DPDT 2400MHz to 6000MHz 15dB 6-Pin TSON Embossed T/R - Bulk (Alt: UPG2164T5N-E2-A) RoHS: Compliant Min Qty: 251 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 6000 Partner Stock |
|
$1.4600 | Buy Now |
|
Quest Components | DPDT, 2400MHZ MIN, 6000MHZ MAX, 1 FUNC, 1DB INSERTION LOSS-MAX, GAAS | 1947 |
|
$0.9765 / $2.3250 | Buy Now |
|
Rochester Electronics | DPDT, 2400MHz Min, 6000MHz Max, 1 Func, 1dB Insertion Loss-Max, GAAS ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$1.2400 / $1.4600 | Buy Now |
Part Details for UPG2164T5N-E2-A
UPG2164T5N-E2-A CAD Models
UPG2164T5N-E2-A Part Data Attributes
|
UPG2164T5N-E2-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPG2164T5N-E2-A
Renesas Electronics Corporation
UPG2164T5N-E2-A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | 1.50 X 1.50 MM, 0.37 MM HEIGHT, LEAD FREE, PLASTIC, TSON-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 4 Weeks | |
1dB Compression Point | 29 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 32.04 dBm | |
Insertion Loss-Max | 1 dB | |
Isolation-Min | 14 dB | |
JESD-609 Code | e6 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.06,20 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | DPDT | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
VSWR-Max | 1.43 |
Alternate Parts for UPG2164T5N-E2-A
This table gives cross-reference parts and alternative options found for UPG2164T5N-E2-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPG2164T5N-E2-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPG2024TQ-E1-A | DPDT, 4800MHz Min, 5850MHz Max, 1.7dB Insertion Loss-Max, 2.30 X 2.55 MM, 0.60 MM HEIGHT, LEAD FREE, PLASTIC, TSON-10 | NEC Compound Semiconductor Devices Ltd | UPG2164T5N-E2-A vs UPG2024TQ-E1-A |
UPG2162T5N-E2-A | DPDT, 2400MHz Min, 6000MHz Max, 1.1dB Insertion Loss-Max, 1.50 X 1.50 MM, 0.37 MM HEIGHT, LEAD FREE, PLASTIC, TSON-6 | NEC Electronics Group | UPG2164T5N-E2-A vs UPG2162T5N-E2-A |
UPG2164T5N-E2-A | DPDT, 2400MHz Min, 6000MHz Max, 1dB Insertion Loss-Max, 1.50 X 1.50 MM, 0.37 MM HEIGHT, LEAD FREE, PLASTIC, TSON-6 | NEC Electronics Group | UPG2164T5N-E2-A vs UPG2164T5N-E2-A |