Part Details for UPG2413T6Z-E2-A by Renesas Electronics Corporation
Overview of UPG2413T6Z-E2-A by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for UPG2413T6Z-E2-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Diversity Switch, 500MHz Min, 3000MHz Max RoHS: Compliant Status: Obsolete Min Qty: 1 | 66000 |
|
$0.6029 / $0.7093 | Buy Now |
Part Details for UPG2413T6Z-E2-A
UPG2413T6Z-E2-A CAD Models
UPG2413T6Z-E2-A Part Data Attributes
|
UPG2413T6Z-E2-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPG2413T6Z-E2-A
Renesas Electronics Corporation
UPG2413T6Z-E2-A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | 1.50 X 1.50 MM, 0.37 MM HEIGHT, LEAD FREE, PLASTIC, TSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 4 Weeks | |
1dB Compression Point | 27 dBm | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34 dBm | |
Insertion Loss-Max | 0.75 dB | |
Isolation-Min | 15 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On Time-Nom | 0.05 µs | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.06,16 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Surface Mount | YES | |
Technology | GAAS |