Part Details for UPG506B by NEC Electronics Group
Overview of UPG506B by NEC Electronics Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for UPG506B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PRESCALER/MULTIVIBRATOR, UPG5 SERIES, 1-FUNC, CDFP8 | 480 |
|
$83.4690 / $111.2920 | Buy Now |
Part Details for UPG506B
UPG506B CAD Models
UPG506B Part Data Attributes:
|
UPG506B
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPG506B
NEC Electronics Group
Prescaler/Multivibrator, UPG5 Series, 1-Func, CDFP8, HERMETIC SEALED, CERAMIC, DFP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | UPG5 | |
JESD-30 Code | R-CDFP-F8 | |
Length | 5 mm | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 4 V | |
Supply Voltage-Min (Vsup) | 3.6 V | |
Supply Voltage-Nom (Vsup) | 3.8 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
fmax-Min | 14000 MHz |
Alternate Parts for UPG506B
This table gives cross-reference parts and alternative options found for UPG506B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPG506B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPG506B | Prescaler/Multivibrator, UPG5 Series, 1-Func, CDFP8, CERAMIC, FP-8 | NEC Electronics America Inc | UPG506B vs UPG506B |