Part Details for UPG6-1-66-153-C-01 by Sensata Circuit Breakers
Overview of UPG6-1-66-153-C-01 by Sensata Circuit Breakers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPG6-1-66-153-C-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker Magnetic 1Pole 15A RoHS: Compliant |
2 In Stock |
|
$9.7000 / $78.9500 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic 1Pole 15A RoHS: Compliant |
2 In Stock |
|
$9.7000 / $78.9500 | Buy Now |